
UTP28SP65BU | |
|---|---|
DigiKey Part Number | UTP28SP65BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP65BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.00' (19.81m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.21000 | $65.21 |
| 10 | $60.63300 | $606.33 |
| 25 | $58.89720 | $1,472.43 |
| 50 | $57.61500 | $2,880.75 |
| 100 | $56.35870 | $5,635.87 |
| 250 | $54.73700 | $13,684.25 |
| 500 | $53.53908 | $26,769.54 |
| 1,000 | $52.36554 | $52,365.54 |

