Parametric Equivalent

UTP28CH20BL | |
|---|---|
DigiKey Part Number | UTP28CH20BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH20BL |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.47500 | $184.75 |


