
UTP28CH1 | |
|---|---|
DigiKey Part Number | UTP28CH1-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH1 |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.21000 | $13.21 |
| 10 | $12.28400 | $122.84 |
| 25 | $11.93400 | $298.35 |
| 50 | $11.67560 | $583.78 |
| 100 | $11.42250 | $1,142.25 |
| 250 | $11.09588 | $2,773.97 |
| 500 | $10.85458 | $5,427.29 |
| 1,000 | $10.61826 | $10,618.26 |
| 2,500 | $10.31318 | $25,782.95 |

