Similar

TV105-.75TLY | |
|---|---|
DigiKey Part Number | TV105-.75TLY-ND |
Manufacturer | |
Manufacturer Product Number | TV105-.75TLY |
Description | TUBING 0.75" ID PVC 250' CLEAR |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.750" (19.05mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Clear |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.035" (0.89mm) |
Part Status Obsolete | Operating Temperature -20°C ~ 105°C |
Type Solid Tubing | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Smooth | Liquid Protection Moisture Resistant, Oil Resistant |
Diameter - Inside 0.750" (19.05mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.856" (21.74mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV105-.75TL20Y | Panduit Corp | 1 | 298-23715-ND | $346.23000 | Similar |


