Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV105-6MY

DigiKey Part Number
TV105-6MY-ND
Manufacturer
Manufacturer Product Number
TV105-6MY
Description
TUBING 0.162" ID PVC 1000' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.162" (4.11mm)
Diameter - Outside
0.218" (5.54mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Clear
Length
1000' (304.80m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
-
Liquid Protection
Moisture Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL 224 VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$182.06500$364.13