
TV105-6M20Y | |
|---|---|
DigiKey Part Number | 298-23718-ND |
Manufacturer | |
Manufacturer Product Number | TV105-6M20Y |
Description | TUBING 0.162" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Black |
Series | Length 1000' (304.80m) |
Packaging Bulk | Wall Thickness 0.020" (0.51mm) |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type Solid Tubing | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Smooth | Liquid Protection Moisture Resistant, Oil Resistant |
Diameter - Inside 0.162" (4.11mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.20000 | $184.20 |
| 2 | $180.19500 | $360.39 |
| 3 | $177.89333 | $533.68 |
| 5 | $175.03400 | $875.17 |
| 7 | $173.17286 | $1,212.21 |
| 10 | $171.22000 | $1,712.20 |

