Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.081" (2.06mm) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV105-12MY

DigiKey Part Number
298-23716-ND
Manufacturer
Manufacturer Product Number
TV105-12MY
Description
TUBING 0.081" ID PVC 1000' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.081" (2.06mm) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Poly-Vinyl Chloride (PVC)
Manufacturer
Panduit Corp
Color
Clear
Series
Length
1000' (304.80m)
Packaging
Bulk
Wall Thickness
0.016" (0.40mm)
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Type
Solid Tubing
Heat Protection
Flame Retardant, Heat Resistant
Type Attributes
Smooth
Liquid Protection
Moisture Resistant, Oil Resistant
Diameter - Inside
0.081" (2.06mm)
Material Flammability Rating
UL 224 VW-1
Diameter - Outside
0.121" (3.07mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$131.82000$131.82
2$128.96000$257.92
3$127.31667$381.95
5$125.27200$626.36
7$123.94000$867.58
10$122.54500$1,225.45
Manufacturers Standard Package