
STP6X9MBUF2 | |
|---|---|
DigiKey Part Number | 298-19561-ND |
Manufacturer | |
Manufacturer Product Number | STP6X9MBUF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 29.53' (9.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900090 | Weidmüller | 0 | 281-1165900090-ND | $35.12000 | Parametric Equivalent |
| C6ASPAT30BL | StarTech.com | 20 | 5214-C6ASPAT30BL-ND | $63.05000 | Parametric Equivalent |
| MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | 13 | MP-6ARJ45SNNB-030-ND | $34.92000 | Parametric Equivalent |
| N261P-030-BL | Eaton Tripp Lite | 8 | 95-N261P-030-BL-ND | $47.54000 | Parametric Equivalent |
| NLBL-30F-CAT6A-PATCH | StarTech.com | 6 | 5214-NLBL-30F-CAT6A-PATCH-ND | $59.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.13000 | $52.13 |

