
SLCT-3 | |
|---|---|
DigiKey Part Number | 298-23506-ND |
Manufacturer | |
Manufacturer Product Number | SLCT-3 |
Description | CABLE MARKER S LAM 4"X.50" |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For Cable Ties |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | Cable Ties | |
Material | Vinyl | |
Features | Self Laminating | |
Base Product Number |


