Sleeve X 100' (30.48m) Gray, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE75PFR-CR8

DigiKey Part Number
298-23500-ND
Manufacturer
Manufacturer Product Number
SE75PFR-CR8
Description
SLEEVING 3/4" X 100' GRAY/WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Gray, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray, White
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$348.73000$348.73
2$341.13500$682.27
3$336.77000$1,010.31
5$331.34000$1,656.70
7$327.80857$2,294.66
10$324.10200$3,241.02
Manufacturers Standard Package