S6PC6MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $106.97000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6PC6MBU

DigiKey Part Number
298-S6PC6MBU-ND
Manufacturer
Manufacturer Product Number
S6PC6MBU
Description
SHIELDED CAT6 26 AWG S/FTP PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
19.69' (6.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$26.72900$267.29