
S200X400TAD | |
|---|---|
DigiKey Part Number | S200X400TAD-ND |
Manufacturer | |
Manufacturer Product Number | S200X400TAD |
Description | LABEL SELF LAMINATING 2"X4" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2.00" x 4.00" (50.8mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | - | |
Base Product Number |

