Similar

S200X400TAD-A | |
|---|---|
DigiKey Part Number | 298-18080-ND |
Manufacturer | |
Manufacturer Product Number | S200X400TAD-A |
Description | LABEL SELF LAMINATING 2"X4" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" x 4.00" (50.8mm x 101.6mm) |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Material Polyvinylidene Fluoride (PVDF) |
Part Status Obsolete | For Use With/Related Products Dot-Matrix Printer |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S200X400TAT-A | Panduit Corp | 1,348 | S200X400TAT-A-ND | $1.40000 | Similar |


