Similar

S200X400FAL | |
|---|---|
DigiKey Part Number | 298-18723-ND |
Manufacturer | |
Manufacturer Product Number | S200X400FAL |
Description | LABEL SELF LAMINATING WHT 8/SHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2.00" x 4.00" (50.8mm x 101.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Laser Printer | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |


