
S100X150VHC | |
|---|---|
DigiKey Part Number | 298-18694-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VHC |
Description | LABEL SELF LAMINATNG 1"X1.5" RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.50" (25.4mm x 38.1mm) |
Manufacturer Panduit Corp | Color Red |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit LS8E (Hand-Held) |
Part Status Active | Operating Temperature -46°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.78000 | $107.78 |
| 10 | $100.19900 | $1,001.99 |
| 25 | $97.32440 | $2,433.11 |
| 50 | $95.20080 | $4,760.04 |
| 100 | $93.12050 | $9,312.05 |
| 250 | $90.43508 | $22,608.77 |
| 500 | $88.45200 | $44,226.00 |
| 1,000 | $86.50834 | $86,508.34 |

