S050X150TAD-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $0.06406
Datasheet
White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S050X150TAD-A

DigiKey Part Number
298-18083-ND
Manufacturer
Manufacturer Product Number
S050X150TAD-A
Description
LABEL SELF LAMINATING WHITE
Customer Reference
Detailed Description
White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
0.50" x 1.50" (12.7mm x 38.1mm)
Color
White
Material
Polyvinylidene Fluoride (PVDF)
For Use With/Related Products
Dot-Matrix Printer
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes