Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.250" W x 84" H (914.40mm x 590.55mm x 2133.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4P36CN

DigiKey Part Number
R4P36CN-ND
Manufacturer
Manufacturer Product Number
R4P36CN
Description
RACK STEEL 36X23.2X84 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.250" W x 84" H (914.40mm x 590.55mm x 2133.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
45RU
Dimensions - Panel
-
Dimensions - Overall
36.000" L x 23.250" W x 84" H (914.40mm x 590.55mm x 2133.60mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,783.99000$1,783.99
Manufacturers Standard Package