
PV2-14RX-XY | |
|---|---|
DigiKey Part Number | 298-23293-ND |
Manufacturer | |
Manufacturer Product Number | PV2-14RX-XY |
Description | CONN RING FLAT 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 2 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.060" (1.52mm) | Insulation Diameter 0.632" (16.05mm) |
Width - Outer Edges 0.680" (17.27mm) | Material - Insulation Vinyl |
Length - Overall 1.940" (49.28mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $5.85000 | $58.50 |
| 30 | $5.65167 | $169.55 |
| 50 | $5.56140 | $278.07 |
| 100 | $5.44110 | $544.11 |
| 250 | $5.28588 | $1,321.47 |
| 500 | $5.17124 | $2,585.62 |
| 1,000 | $5.05896 | $5,058.96 |
| 2,500 | $4.91405 | $12,285.12 |

