MFR Recommended

PV2-14R-TY | |
|---|---|
DigiKey Part Number | 298-20301-ND |
Manufacturer | |
Manufacturer Product Number | PV2-14R-TY |
Description | CONN RING D-SHAPE 2AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.960" (49.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.560" (14.22mm) | |
Material - Insulation | Vinyl | |
Base Product Number |



