PV2-12R-XY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 3
Unit Price: $6.46000
Datasheet

Similar


Panduit Corp
In Stock: 54
Unit Price: $6.77000
Datasheet
Ring Terminal Connector 1/2 Stud D-Shaped 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV2-12R-XY

DigiKey Part Number
298-23291-ND
Manufacturer
Manufacturer Product Number
PV2-12R-XY
Description
CONN RING D-SHAPE 2AWG #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud D-Shaped 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
2 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Red
Terminal Type
D-Shaped
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.060" (1.52mm)
Insulation Diameter
0.560" (14.22mm)
Width - Outer Edges
0.860" (21.84mm)
Material - Insulation
Vinyl
Length - Overall
2.050" (52.07mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV2-38R-XYPanduit Corp3298-15705-ND$6.46000MFR Recommended
PV2-14R-XYPanduit Corp54298-15698-ND$6.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes