
PV2-10R-XY | |
|---|---|
DigiKey Part Number | 298-23289-ND |
Manufacturer | |
Manufacturer Product Number | PV2-10R-XY |
Description | CONN RING FLAT 2AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 2 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Obsolete | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.060" (1.52mm) | Insulation Diameter 0.560" (14.22mm) |
Width - Outer Edges 0.680" (17.27mm) | Material - Insulation Vinyl |
Length - Overall 1.960" (49.78mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2-10R-T | Panduit Corp | 134 | 298-20012-ND | $2.75000 | MFR Recommended |
| PV2-14R-XY | Panduit Corp | 54 | 298-15698-ND | $6.77000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.11000 | $6.11 |

