
PUR6AHD04IG-G | |
|---|---|
DigiKey Part Number | 298-PUR6AHD04IG-G-ND |
Manufacturer | |
Manufacturer Product Number | PUR6AHD04IG-G |
Description | COPPER CABLE, CAT 6A, 4-PAIR, 23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.245" (6.22mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.58986 | $3,539.16 |

