
PNF10-8FF-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-8FF-2KTR-ND - Tape & Reel (TR) 298-PNF10-8FF-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-8FF-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.135" ~ 0.225" (3.43mm ~ 5.72mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF10-8LF-2K | Panduit Corp | 0 | 298-PNF10-8LF-2KCT-ND | $1.16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.91700 | $9.17 |
| 25 | $0.89120 | $22.28 |
| 50 | $0.87220 | $43.61 |
| 100 | $0.85340 | $85.34 |
| 250 | $0.82916 | $207.29 |
| 500 | $0.81128 | $405.64 |
| 1,000 | $0.79378 | $793.78 |


