PLT2.5H-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


Panduit Corp
In Stock: 300
Unit Price: $1.24000
Datasheet
Standard, Locking Natural 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

PLT2.5H-L

DigiKey Part Number
298-22953-ND
Manufacturer
Manufacturer Product Number
PLT2.5H-L
Description
CBL TIE LOCKING NAT 120LB 9.80"
Customer Reference
Detailed Description
Standard, Locking Natural 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.75"
Bundle Diameter
2.50" (63.50mm)
Width
0.300" (7.62mm)
Length - Actual
0.817' (249.02mm, 9.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes