PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42G21G

DigiKey Part Number
298-P42G21G-ND
Manufacturer
Manufacturer Product Number
P42G21G
Description
G6 MSPO PDU, 63A/60A, (21)C13/C1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
63A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
42
Connector - AC Output
C13/C15 (21), C13/C15/C19/C21 (21)
Voltage - Input
230V, 415V
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CB, CE, UKCA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7,291.98000$7,291.98
Manufacturers Standard Package