NUC6C04BL-FE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $315.87125
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: $315.87125
Datasheet
Image for NUC6C04BL-FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC6C04BL-FE

DigiKey Part Number
298-NUC6C04BL-FE-ND
Manufacturer
Manufacturer Product Number
NUC6C04BL-FE
Description
COPPER CABLE 24AWG BLACK PVC
Customer Reference
Detailed Description
Conductor Cable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
-
Number of Conductors
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable