Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFWH

DigiKey Part Number
298-10156-ND
Manufacturer
Manufacturer Product Number
NKFWH
Description
INSERT F TYPE JACK COUPLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Coaxial, RF
Exterior Type (Adapter End)
F-Type Jack, Female Socket
Interior Type (Adapter End)
F-Type Jack, Female Socket
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
-
Exterior Housing Color
-
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
75Ohm
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.05000$4.05
10$3.76500$37.65
25$3.65800$91.45
50$3.57900$178.95
100$3.50170$350.17
250$3.40200$850.50
500$3.32830$1,664.15
1,000$3.25614$3,256.14
2,500$3.16298$7,907.45
Manufacturers Standard Package