
NKFBL | |
|---|---|
DigiKey Part Number | 298-15076-ND |
Manufacturer | |
Manufacturer Product Number | NKFBL |
Description | MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Coaxial, RF | |
Exterior Type (Adapter End) | F-Type Jack, Female Socket | |
Interior Type (Adapter End) | F-Type Jack, Female Socket | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Brass | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.91500 | $39.15 |
| 25 | $3.80440 | $95.11 |
| 50 | $3.72220 | $186.11 |
| 100 | $3.64180 | $364.18 |
| 250 | $3.53808 | $884.52 |
| 500 | $3.46142 | $1,730.71 |
| 1,000 | $3.38638 | $3,386.38 |
| 2,500 | $3.28951 | $8,223.77 |

