
NK6X88MBL | |
|---|---|
DigiKey Part Number | 298-13054-ND |
Manufacturer | |
Manufacturer Product Number | NK6X88MBL |
Description | JACK MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.21000 | $18.21 |
| 10 | $16.94100 | $169.41 |
| 25 | $16.45800 | $411.45 |
| 50 | $16.10140 | $805.07 |
| 100 | $15.75190 | $1,575.19 |
| 250 | $15.30080 | $3,825.20 |
| 500 | $14.96770 | $7,483.85 |
| 1,000 | $14.64134 | $14,641.34 |
| 2,500 | $14.22012 | $35,550.30 |

