
NK6BXIW-AY | |
|---|---|
DigiKey Part Number | 298-15039-ND |
Manufacturer | |
Manufacturer Product Number | NK6BXIW-AY |
Description | MOD BOX SMD 6PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Mounting Box White, Off Surface Mount |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White, Off |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 6.661" (169.20mm) |
Part Status Active | Width 4.701" (119.40mm) |
Style Surface Mount | Depth 1.260" (32.00mm) |
Type Mounting Box | Base Product Number |
Number of Ports 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.73000 | $11.73 |
| 10 | $10.91300 | $109.13 |
| 25 | $10.60200 | $265.05 |
| 50 | $10.37240 | $518.62 |
| 100 | $10.14760 | $1,014.76 |
| 250 | $9.85756 | $2,464.39 |
| 500 | $9.64334 | $4,821.67 |
| 1,000 | $9.43343 | $9,433.43 |
| 2,500 | $9.16258 | $22,906.45 |

