
LWC100-H25-L20 | |
|---|---|
DigiKey Part Number | LWC100-H25-L20-ND |
Manufacturer | |
Manufacturer Product Number | LWC100-H25-L20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Arrowhead, Winged 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.890" (48.00mm) | |
Width | 0.990" (25.14mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $2.12900 | $21.29 |
| 25 | $2.06880 | $51.72 |
| 50 | $2.02440 | $101.22 |
| 100 | $1.98070 | $198.07 |
| 250 | $1.92440 | $481.10 |
| 500 | $1.88282 | $941.41 |
| 1,000 | $1.84207 | $1,842.07 |
| 2,500 | $1.78948 | $4,473.70 |

