
LWC100-H25-L14 | |
|---|---|
DigiKey Part Number | LWC100-H25-L14-ND |
Manufacturer | |
Manufacturer Product Number | LWC100-H25-L14 |
Description | CBL CLIP WIRE SADDLE GRAY ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 1.890" (48.00mm) |
Packaging Bulk | Width 0.990" (25.14mm) |
Part Status Active | Height 1.300" (33.02mm) |
Type Clip, Wire Saddle on Base | Panel Hole Size 0.187" ~ 0.250" (4.75mm ~ 6.35mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 1.000" (25.40mm) | Panel Thickness 0.025" ~ 0.105" (0.64mm ~ 2.67mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.73812 | $434.53 |

