Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWC100-H25-C14

DigiKey Part Number
298-22431-ND
Manufacturer
Manufacturer Product Number
LWC100-H25-C14
Description
CBL CLIP WIRE SADDLE GRAY ARROW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Locking, Round
Opening Size
1.000" (25.40mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
1.890" (48.00mm)
Width
0.990" (25.14mm)
Height
1.300" (33.02mm)
Panel Hole Size
0.187" ~ 0.250" (4.75mm ~ 6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.025" ~ 0.105" (0.64mm ~ 2.67mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.82612$913.06