
LWC100-H25-C | |
|---|---|
DigiKey Part Number | 298-10244-ND |
Manufacturer | |
Manufacturer Product Number | LWC100-H25-C |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Arrowhead, Winged 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.890" (48.00mm) | |
Width | 0.990" (25.14mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.85600 | $18.56 |
| 25 | $1.80400 | $45.10 |
| 50 | $1.76500 | $88.25 |
| 100 | $1.72700 | $172.70 |
| 300 | $1.66830 | $500.49 |
| 500 | $1.64164 | $820.82 |
| 1,000 | $1.60613 | $1,606.13 |
| 2,500 | $1.56030 | $3,900.75 |

