
LD5WH10-A | |
|---|---|
DigiKey Part Number | LD5WH10-A-ND |
Manufacturer | |
Manufacturer Product Number | LD5WH10-A |
Description | WIRE DUCT SOLID ADH 10' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid Wall Adhesive 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.583" (14.80mm) | |
Length | 10.00' (3.05m) | |
Width | 1.010" (25.65mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.14000 | $36.14 |
| 10 | $33.60900 | $336.09 |
| 25 | $32.64840 | $816.21 |
| 50 | $31.93880 | $1,596.94 |
| 200 | $30.56320 | $6,112.64 |
| 400 | $29.89640 | $11,958.56 |
| 600 | $29.51260 | $17,707.56 |
| 1,000 | $29.29000 | $29,290.00 |

