
LD10IW10-A | |
|---|---|
DigiKey Part Number | LD10IW10-A-ND |
Manufacturer | |
Manufacturer Product Number | LD10IW10-A |
Description | WIRE DUCT SOLID ADH 10' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid Wall Adhesive 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 10.00' (3.05m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 66 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.37000 | $48.37 |
| 10 | $44.97600 | $449.76 |
| 25 | $43.68880 | $1,092.22 |
| 50 | $42.73880 | $2,136.94 |
| 200 | $40.89580 | $8,179.16 |
| 400 | $40.00260 | $16,001.04 |
| 600 | $39.48835 | $23,693.01 |
| 1,000 | $38.84925 | $38,849.25 |
| 2,600 | $37.67940 | $97,966.44 |


