LCDX250-12EF-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $30.14000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
LCDX250-12EF-X
LCDX250-12EF-X

LCDX250-12EF-X

DigiKey Part Number
298-22311-ND
Manufacturer
Manufacturer Product Number
LCDX250-12EF-X
Description
CONN TERM RECT TONG 250 MCM #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
250MCM (kcmil)
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.700" (17.78mm)
Terminal Style
Two Stud Holes
Diameter - Barrel OD
0.880" (22.35mm)
Tab Thickness
0.170" (4.32mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
1.280" (32.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCDX250-12-XPanduit Corp0298-11841-ND$30.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes