LCDX250-12E-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $30.14000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDX250-12E-X

DigiKey Part Number
LCDX250-12E-X-ND
Manufacturer
Manufacturer Product Number
LCDX250-12E-X
Description
CONN TERM RECT TONG 250 MCM #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
250MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Color
Yellow
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.700" (17.78mm)
Tab Thickness
0.170" (4.32mm)
Diameter - Barrel OD
0.880" (22.35mm)
Length - Overall
3.920" (99.57mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
1.280" (32.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCDX250-12-XPanduit Corp0298-11841-ND$30.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes