



LCCX1/0-14A-X | |
|---|---|
DigiKey Part Number | 298-14864-ND |
Manufacturer | |
Manufacturer Product Number | LCCX1/0-14A-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.230" (82.04mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.86000 | $9.86 |

