Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
LCB2/0-38-X
LCB2/0-38-X

LCB2/0-38-X

DigiKey Part Number
298-11766-ND
Manufacturer
Manufacturer Product Number
LCB2/0-38-X
Description
CONN TERM RECT TONG 2/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Black
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.450" (11.43mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Barrel OD
0.580" (14.73mm)
Length - Overall
2.820" (71.63mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.850" (21.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.92000$10.92
10$10.15600$101.56
25$9.86720$246.68
50$9.65380$482.69
100$9.44460$944.46
250$9.17468$2,293.67
500$8.97534$4,487.67
1,000$8.78003$8,780.03
2,500$8.52796$21,319.90
Manufacturers Standard Package