



LCAF500-58-6 | |
|---|---|
DigiKey Part Number | 298-21885-ND |
Manufacturer | |
Manufacturer Product Number | LCAF500-58-6 |
Description | CONN TERM RECT TONG 500 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 5.180" (131.57mm) | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.550" (39.37mm) | |
Diameter - Ring ID | 0.660" (16.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $44.95400 | $449.54 |
| 25 | $43.66840 | $1,091.71 |
| 50 | $42.71860 | $2,135.93 |
| 100 | $41.78810 | $4,178.81 |
| 250 | $40.58720 | $10,146.80 |
| 500 | $39.70036 | $19,850.18 |
| 1,000 | $38.83140 | $38,831.40 |
| 2,500 | $37.70937 | $94,273.43 |

