



LCAF400-58-6 | |
|---|---|
DigiKey Part Number | 298-21884-ND |
Manufacturer | |
Manufacturer Product Number | LCAF400-58-6 |
Description | CONN TERM RECT TONG 400 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 4.650" (118.11mm) | |
Width - Outer Edges | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.340" (34.04mm) | |
Diameter - Ring ID | 0.660" (16.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.30000 | $49.30 |

