Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAF4/0-56-X

DigiKey Part Number
298-11667-ND
Manufacturer
Manufacturer Product Number
LCAF4/0-56-X
Description
CONN TERM RECT TONG 4/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
2.580" (65.53mm)
Width - Outer Edges
1.170" (29.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.630" (16.00mm)
Diameter - Barrel OD
0.910" (23.11mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.49000$15.49
10$14.41100$144.11
25$14.00000$350.00
50$13.69660$684.83
100$13.39950$1,339.95
250$13.01612$3,254.03
500$12.73290$6,366.45
1,000$12.45543$12,455.43
2,500$12.09738$30,243.45
Manufacturers Standard Package