
LCAF300-58-6 | |
|---|---|
DigiKey Part Number | 298-21874-ND |
Manufacturer | |
Manufacturer Product Number | LCAF300-58-6 |
Description | CONN TERM RECT TONG 300 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 3.580" (90.93mm) | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 1.100" (27.94mm) | |
Diameter - Ring ID | 0.660" (16.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.68000 | $21.68 |
| 10 | $20.16300 | $201.63 |
| 25 | $19.58800 | $489.70 |
| 50 | $19.16340 | $958.17 |
| 100 | $18.74720 | $1,874.72 |
| 250 | $18.21012 | $4,552.53 |

