
LCAF3/0-38-X | |
|---|---|
DigiKey Part Number | 298-14691-ND |
Manufacturer | |
Manufacturer Product Number | LCAF3/0-38-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 2.600" (66.00mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.09000 | $13.09 |
| 10 | $12.17600 | $121.76 |
| 25 | $11.82880 | $295.72 |
| 50 | $11.57280 | $578.64 |
| 100 | $11.32190 | $1,132.19 |
| 250 | $10.99816 | $2,749.54 |
| 500 | $10.75902 | $5,379.51 |
| 1,000 | $10.52477 | $10,524.77 |
| 2,500 | $10.22243 | $25,556.07 |

