
LCAF3/0-12F-X | |
|---|---|
DigiKey Part Number | 298-21866-ND |
Manufacturer | |
Manufacturer Product Number | LCAF3/0-12F-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.34000 | $17.34 |
| 10 | $16.12400 | $161.24 |
| 25 | $15.66400 | $391.60 |
| 50 | $15.32440 | $766.22 |
| 100 | $14.99190 | $1,499.19 |
| 250 | $14.56264 | $3,640.66 |
| 500 | $14.24568 | $7,122.84 |
| 1,000 | $13.93514 | $13,935.14 |
| 2,500 | $13.53430 | $33,835.75 |

