
LCAF1-38-X | |
|---|---|
DigiKey Part Number | 298-14679-ND |
Manufacturer | |
Manufacturer Product Number | LCAF1-38-X |
Description | CONN TERM RECT TONG 1 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.080" (52.83mm) | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.590" (14.99mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $8.19500 | $81.95 |
| 25 | $7.96160 | $199.04 |
| 50 | $7.78940 | $389.47 |
| 100 | $7.62080 | $762.08 |
| 250 | $7.40316 | $1,850.79 |
| 500 | $7.24244 | $3,621.22 |
| 1,000 | $7.08502 | $7,085.02 |
| 2,500 | $6.88176 | $17,204.40 |

