Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAF1-14-X

DigiKey Part Number
298-11660-ND
Manufacturer
Manufacturer Product Number
LCAF1-14-X
Description
CONN TERM RECT TONG 1 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.120" (3.05mm)
Length - Overall
1.950" (49.53mm)
Width - Outer Edges
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.590" (14.99mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.75000$7.75
10$7.20900$72.09
25$7.00400$175.10
50$6.85240$342.62
100$6.70420$670.42
250$6.51284$1,628.21
500$6.37150$3,185.75
1,000$6.23302$6,233.02
2,500$6.05433$15,135.83
Manufacturers Standard Package