
LCAF1/0-12-X | |
|---|---|
DigiKey Part Number | 298-14674-ND |
Manufacturer | |
Manufacturer Product Number | LCAF1/0-12-X |
Description | CONN TERM RECT LUG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.670" (17.02mm) |
Length - Overall 2.770" (70.36mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.38000 | $10.38 |
| 10 | $9.65500 | $96.55 |
| 25 | $9.38000 | $234.50 |
| 50 | $9.17700 | $458.85 |
| 100 | $8.97820 | $897.82 |
| 250 | $8.72168 | $2,180.42 |
| 500 | $8.53220 | $4,266.10 |
| 1,000 | $8.34662 | $8,346.62 |
| 2,500 | $8.10703 | $20,267.58 |

