
HLS-75R2 | |
|---|---|
DigiKey Part Number | 298-16289-ND |
Manufacturer | |
Manufacturer Product Number | HLS-75R2 |
Description | RECLSBLE FSTNR RECT 0.750" X 75' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.84000 | $184.84 |
| 10 | $171.81800 | $1,718.18 |
| 25 | $166.87840 | $4,171.96 |
| 50 | $163.22920 | $8,161.46 |
| 100 | $159.65490 | $15,965.49 |
| 250 | $155.03904 | $38,759.76 |
| 500 | $151.62970 | $75,814.85 |

